Part Details for 311BS002NF1503A by Glenair Inc
Overview of 311BS002NF1503A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311BS002NF1503A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7179
|
Newark | Connector |Glenair 311BS002NF1503A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$90.2900 / $345.8100 | Buy Now |
DISTI #
3937-311BS002NF1503A-ND
|
DigiKey | SHRINK BOOT ADAPTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$364.0770 / $606.2800 | Buy Now |
DISTI #
311BS002NF1503A
|
Avnet Americas | Connector Accessories Shrink Boot Adapter With Strain Relief Straight Cadmium Over Nickel - Bulk (Alt: 311BS002NF1503A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
631-311BS002NF1503A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 11+ start 3 wks AOC | 0 |
|
$89.1800 / $205.1200 | Order Now |
DISTI #
71081933
|
Verical | 180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Direct RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$61.7308 / $197.2051 | Buy Now |
DISTI #
77935648
|
Verical | 180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$197.2051 / $328.3974 | Buy Now |
DISTI #
GLE311BS002NF1503A
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$190.9490 / $325.4612 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 7 |
|
$236.6500 / $394.0800 | Buy Now |