Part Details for 311DS002B1002E by Glenair Inc
Overview of 311DS002B1002E by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311DS002B1002E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7220
|
Newark | Connector |Glenair 311DS002B1002E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$107.8000 / $412.8600 | Buy Now |
DISTI #
3937-311DS002B1002E-ND
|
DigiKey | SHRINK BOOT ADAPTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$664.4900 | Buy Now |
DISTI #
311DS002B1002E
|
Avnet Americas | Connector Accessories Shrink Boot Adapter with Strain Relief Straight Olive Drab Cadmium - Bulk (Alt: 311DS002B1002E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
$101.6390 / $458.7300 | Buy Now |
DISTI #
654-311DS002B1002E
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC RoHS: Not Compliant | 0 |
|
$106.4800 / $244.8900 | Order Now |
DISTI #
311DS002B1002E
|
Avnet Americas | Connector Accessories Shrink Boot Adapter with Strain Relief Straight Olive Drab Cadmium - Bulk (Alt: 311DS002B1002E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
$101.6390 / $458.7300 | Buy Now |
DISTI #
GLE311DS002B1002E
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$227.9794 / $388.5714 | Buy Now |
|
Powell Electronics | Shrink Boot Adapter Min Qty: 1 | 29 |
|
$282.5400 / $470.4900 | Buy Now |
Part Details for 311DS002B1002E
311DS002B1002E CAD Models
311DS002B1002E Part Data Attributes:
|
311DS002B1002E
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311DS002B1002E
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 10 |