Part Details for 311DS002B1203 by Glenair Inc
Overview of 311DS002B1203 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311DS002B1203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7224
|
Newark | Connector |Glenair 311DS002B1203 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$85.6500 / $328.0000 | Buy Now |
DISTI #
3937-311DS002B1203-ND
|
DigiKey | SHRINK BOOT ADAPTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$364.2150 / $606.5100 | Buy Now |
DISTI #
311DS002B1203
|
Avnet Americas | Connector Accessories Shrink Boot Adapter with Strain Relief Straight Olive Drab Cadmium - Bulk (Alt: 311DS002B1203) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 64 Factory Stock |
|
RFQ | |
DISTI #
654-311DS002B1203
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR DC LOW STRAIGHT RoHS: Not Compliant | 0 |
|
$88.1300 / $185.3900 | Order Now |
DISTI #
71082574
|
Verical | 180° 12 Shell Size Olive Drab Cadmium Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$61.7564 / $136.3846 | Buy Now |
DISTI #
77933265
|
Verical | 180° 12 Shell Size Olive Drab Cadmium Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$136.3846 / $328.5256 | Buy Now |
DISTI #
GLE311DS002B1203
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$191.0235 / $325.5883 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 42 |
|
$236.7400 / $394.2300 | Buy Now |
Part Details for 311DS002B1203
311DS002B1203 CAD Models
311DS002B1203 Part Data Attributes
|
311DS002B1203
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311DS002B1203
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 12 |