Part Details for 311DS002NF1003E by Glenair Inc
Overview of 311DS002NF1003E by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311DS002NF1003E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7241
|
Newark | Connector |Glenair 311DS002NF1003E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$125.4600 / $480.5200 | Buy Now |
DISTI #
3937-311DS002NF1003E-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$773.2600 | Buy Now |
DISTI #
311DS002NF1003E
|
Avnet Americas | Connector Accessories Shrink Boot Adapter With Strain Relief Straight Cadmium Over Nickel - Bulk (Alt: 311DS002NF1003E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | |
DISTI #
631-311DS002NF1003E
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC | 0 |
|
$125.0800 / $397.9900 | Order Now |
DISTI #
71081280
|
Verical | 180° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$85.7949 / $189.4359 | Buy Now |
DISTI #
77934198
|
Verical | 180° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$189.4359 / $456.3333 | Buy Now |
DISTI #
GLE311DS002NF1003E
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$265.3449 / $452.2532 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 8 |
|
$328.8500 / $547.6000 | Buy Now |
Part Details for 311DS002NF1003E
311DS002NF1003E CAD Models
311DS002NF1003E Part Data Attributes
|
311DS002NF1003E
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311DS002NF1003E
Glenair Inc
Connector Accessory, Strain Relief, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | TEFLON | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | CABLE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C |