Part Details for 311DS002NF1204 by Glenair Inc
Overview of 311DS002NF1204 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311DS002NF1204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7244
|
Newark | Connector |Glenair 311DS002NF1204 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$100.4200 / $384.5700 | Buy Now |
DISTI #
93AJ1094
|
Newark | Connector Accessory |Glenair 311DS002NF1204 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.5000 / $151.7700 | Buy Now |
DISTI #
3937-311DS002NF1204-ND
|
DigiKey | CONN ADAPTER Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
311DS002NF1204
|
Avnet Americas | Connector Accessories Shrink Boot Adapter with Strain Relief Straight Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 311DS002NF1204) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
RFQ | |
DISTI #
654-311DS002NF1204
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR DC LOW STRAIGHT RoHS: Not Compliant | 0 |
|
$99.1800 / $228.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
15 Partner Stock |
|
$100.7500 / $126.9100 | Buy Now |
DISTI #
311DS002NF1204
|
TTI | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR DC LOW STRAIGHT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$111.7800 / $347.3900 | Buy Now |
DISTI #
311DS002NF1204-GLE
|
TME | 311DS002NF1204 Min Qty: 1 | 15 |
|
$148.9973 / $179.6396 | Buy Now |
DISTI #
GLE311DS002NF1204
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$212.3504 / $361.9399 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 18 |
|
$263.1700 / $438.2500 | Buy Now |
Part Details for 311DS002NF1204
311DS002NF1204 CAD Models
311DS002NF1204 Part Data Attributes
|
311DS002NF1204
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311DS002NF1204
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 12 |