Part Details for 311FA001B2206 by Glenair Inc
Overview of 311FA001B2206 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311FA001B2206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311FA001B2206
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium 22 Shell Size - Bulk (Alt: 311FA001B2206) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$173.0208 / $780.8550 | Buy Now |
DISTI #
631-311FA001B2206
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$288.1800 / $694.1800 | Order Now |
DISTI #
71082908
|
Verical | Shrink Boot Adapters 90° 22 Shell Size Olive Drab Cadmium Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$650.7125 | Buy Now |
DISTI #
311FA001B2206
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium 22 Shell Size - Bulk (Alt: 311FA001B2206) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$173.0208 / $780.8550 | Buy Now |
DISTI #
311FA001B2206
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium 22 Shell Size - Bulk (Alt: 311FA001B2206) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$173.0208 / $780.8550 | Buy Now |
DISTI #
GLE311FA001B2206
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
311FA001B2206
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$135.9170 / $793.2550 | Buy Now RFQ |
Part Details for 311FA001B2206
311FA001B2206 CAD Models
311FA001B2206 Part Data Attributes
|
311FA001B2206
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311FA001B2206
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 22 |