There are no models available for this part yet.
Overview of 311FA001M0805T by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 311FA001M0805T by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AM9573
|
Newark | 311Fa001M0805T |Glenair 311FA001M0805T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$240.8200 / $922.3200 | Buy Now | |
DISTI #
311FA001M0805T
|
Avnet Americas | Lamp-Base Thread EMI/RFI Shrink Boot Adaptor for MIL-DTL-38999 Series I and II Circular Connectors 8 Shell Size Right Angle Aluminum - Bulk (Alt: 311FA001M0805T) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-311FA001M0805T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$577.0200 / $960.8700 | Order Now | |
DISTI #
GLE311FA001M0805T
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for 311FA001M0805T by Glenair Inc
Part Data Attributes for 311FA001M0805T by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Shell Sizes
|
8
|