Part Details for 311FA001M1401 by Glenair Inc
Overview of 311FA001M1401 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311FA001M1401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM9585
|
Newark | 311Fa001M1401 |Glenair 311FA001M1401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.3600 / $552.9000 | Buy Now |
DISTI #
311FA001M1401
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Electroless Nickel 14 Shell Size - Bulk (Alt: 311FA001M1401) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-311FA001M1401
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$150.3900 / $576.0100 | Order Now |
DISTI #
71081272
|
Verical | 90° 14 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$104.1026 / $553.7821 | Buy Now |
DISTI #
GLE311FA001M1401
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 311FA001M1401
311FA001M1401 CAD Models
311FA001M1401 Part Data Attributes
|
311FA001M1401
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311FA001M1401
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 14 |