Part Details for 311FA001NF1203 by Glenair Inc
Overview of 311FA001NF1203 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311FA001NF1203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7282
|
Newark | Connector |Glenair 311FA001NF1203 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.2700 / $621.5200 | Buy Now |
DISTI #
3937-311FA001NF1203-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$654.3690 / $1,089.6600 | Buy Now |
DISTI #
311FA001NF1203
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium Over Electroless Nickel 12 Shell Size - Bulk (Alt: 311FA001NF1203) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-311FA001NF1203
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 11+ Pcs start 5 weeks | 0 |
|
$254.8600 / $368.6700 | Order Now |
DISTI #
71082061
|
Verical | 90° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$110.9487 / $354.4487 | Buy Now |
DISTI #
77932839
|
Verical | 90° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$354.4487 / $590.2308 | Buy Now |
DISTI #
GLE311FA001NF1203
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$343.2041 / $584.9535 | Buy Now |
Part Details for 311FA001NF1203
311FA001NF1203 CAD Models
311FA001NF1203 Part Data Attributes
|
311FA001NF1203
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311FA001NF1203
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 12 |