There are no models available for this part yet.
Overview of 311FA001NF1404 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 311FA001NF1404 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ7285
|
Newark | Connector |Glenair 311FA001NF1404 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$155.5600 / $595.7700 | Buy Now | |
DISTI #
3937-311FA001NF1404-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$661.5690 / $1,101.6300 | Buy Now | |
DISTI #
311FA001NF1404
|
Avnet Americas | - Bulk (Alt: 311FA001NF1404) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | ||
DISTI #
654-311FA001NF1404
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Not Compliant | 0 |
|
$232.8000 / $336.7500 | Order Now | |
DISTI #
20064994
|
Verical | 90° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$112.1795 / $358.3462 | Buy Now | |
DISTI #
16769062
|
Verical | 90° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$358.3462 / $596.7179 | Buy Now | |
DISTI #
311FA001NF1404
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$182.6700 / $591.3800 | Buy Now | |
DISTI #
GLE311FA001NF1404
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$346.9780 / $591.3826 | Buy Now | |
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 1 |
|
$430.0200 / $716.0600 | Buy Now |
CAD Models for 311FA001NF1404 by Glenair Inc
Part Data Attributes for 311FA001NF1404 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Shell Sizes
|
14
|