Part Details for 311FB001NF1607 by Glenair Inc
Overview of 311FB001NF1607 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311FB001NF1607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7304
|
Newark | Connector |Glenair 311FB001NF1607 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$337.2300 / $1,291.6200 | Buy Now |
DISTI #
3937-311FB001NF1607-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$2,078.6100 | Buy Now |
DISTI #
311FB001NF1607
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 311FB001NF1607) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$317.9954 / $1,435.1250 | Buy Now |
DISTI #
631-311FB001NF1607
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 5 weeks | 0 |
|
$766.1600 | Order Now |
DISTI #
71081353
|
Verical | 311-001 Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief and Optional Shrink Boot Rotatable Coupling - Low Profile Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$496.4875 | Buy Now |
DISTI #
77935688
|
Verical | 311-001 Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief and Optional Shrink Boot Rotatable Coupling - Low Profile Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$509.2179 / $1,226.6026 | Buy Now |
DISTI #
311FB001NF1607
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 311FB001NF1607) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$317.9954 / $1,435.1250 | Buy Now |
DISTI #
GLE311FB001NF1607
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$713.2345 / $1,215.6354 | Buy Now |
|
Powell Electronics | Accessory Min Qty: 1 | 14 |
|
$883.9200 / $1,471.9200 | Buy Now |
DISTI #
311FB001NF1607
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$249.8060 / $1,457.9450 | Buy Now RFQ |
Part Details for 311FB001NF1607
311FB001NF1607 CAD Models
311FB001NF1607 Part Data Attributes:
|
311FB001NF1607
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311FB001NF1607
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 16 |