Part Details for 311FD039M1004 by Glenair Inc
Overview of 311FD039M1004 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311FD039M1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311FD039M1004
|
Avnet Americas | Connector Accessories Right Angle Self-Locking-Rotatable Coupling-Split Shell Non Environmental Lamp-Base Thread EMI Adapter with Strain Relief Electroless Nickel 10 Shell Size - Bulk (Alt: 311FD039M1004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 311FD039M1004
311FD039M1004 CAD Models
311FD039M1004 Part Data Attributes
|
311FD039M1004
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311FD039M1004
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |