Part Details for 311FS001B2201 by Glenair Inc
Overview of 311FS001B2201 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311FS001B2201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311FS001B2201
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium 22 Shell Size - Bulk (Alt: 311FS001B2201) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$115.7358 / $522.3300 | Buy Now |
DISTI #
631-311FS001B2201
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$121.2400 / $464.3500 | Order Now |
DISTI #
71081380
|
Verical | 180° 22 Shell Size Olive Drab Cadmium Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$435.2750 | Buy Now |
DISTI #
311FS001B2201
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium 22 Shell Size - Bulk (Alt: 311FS001B2201) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$115.7358 / $522.3300 | Buy Now |
DISTI #
311FS001B2201
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium 22 Shell Size - Bulk (Alt: 311FS001B2201) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$115.7358 / $522.3300 | Buy Now |
DISTI #
GLE311FS001B2201
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
311FS001B2201
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$90.9170 / $530.6180 | Buy Now RFQ |
Part Details for 311FS001B2201
311FS001B2201 CAD Models
311FS001B2201 Part Data Attributes
|
311FS001B2201
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311FS001B2201
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 |