Part Details for 311FS001M1002 by Glenair Inc
Overview of 311FS001M1002 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311FS001M1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7327
|
Newark | Connector |Glenair 311FS001M1002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$106.5100 / $407.9500 | Buy Now |
DISTI #
3937-311FS001M1002-ND
|
DigiKey | CONN ADAPTER Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
311FS001M1002
|
Avnet Americas | - Bulk (Alt: 311FS001M1002) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
RFQ | |
DISTI #
631-311FS001M1002
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC | 0 |
|
$110.9600 / $255.2200 | Order Now |
DISTI #
GLE311FS001M1002
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$237.5876 / $404.9492 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 21 |
|
$294.4500 / $490.3200 | Buy Now |
Part Details for 311FS001M1002
311FS001M1002 CAD Models
311FS001M1002 Part Data Attributes
|
311FS001M1002
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311FS001M1002
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |