Part Details for 311FS001M2210 by Glenair Inc
Overview of 311FS001M2210 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311FS001M2210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311FS001M2210
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Electroless Nickel 22 Shell Size - Bulk (Alt: 311FS001M2210) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$164.2572 / $741.3000 | Buy Now |
DISTI #
631-311FS001M2210
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$273.5800 / $659.0200 | Order Now |
DISTI #
GLE311FS001M2210
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 311FS001M2210
311FS001M2210 CAD Models
311FS001M2210 Part Data Attributes:
|
311FS001M2210
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311FS001M2210
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 |