Part Details for 311FS001N1204 by Glenair Inc
Overview of 311FS001N1204 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311FS001N1204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7414
|
Newark | Connector |Glenair 311FS001N1204 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$113.4700 / $434.5800 | Buy Now |
DISTI #
3937-311FS001N1204-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$457.5690 / $761.9200 | Buy Now |
DISTI #
311FS001N1204
|
Avnet Americas | ADAPTER - Bulk (Alt: 311FS001N1204) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 54 Factory Stock |
|
RFQ | |
DISTI #
654-311FS001N1204
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW STRAIGHT RoHS: Not Compliant | 0 |
|
$112.6000 / $232.9100 | Order Now |
DISTI #
71082752
|
Verical | Shrink Boot Adapters 180° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$77.5897 / $171.3333 | Buy Now |
DISTI #
77935118
|
Verical | Shrink Boot Adapters 180° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$171.3333 / $412.7051 | Buy Now |
DISTI #
GLE311FS001N1204
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$239.9835 / $409.0151 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 36 |
|
$297.4200 / $495.2500 | Buy Now |