There are no models available for this part yet.
Overview of 311FS001N2406 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 311FS001N2406 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ7443
|
Newark | Connector |Glenair 311FS001N2406 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$121.9900 / $467.2000 | Buy Now | |
DISTI #
3937-311FS001N2406-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$518.8150 / $863.9100 | Buy Now | |
DISTI #
311FS001N2406
|
Avnet Americas | - Bulk (Alt: 311FS001N2406) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | ||
DISTI #
631-311FS001N2406
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 11+ start 3 wks AOC | 0 |
|
$127.0800 / $292.3000 | Order Now | |
Bisco Industries | 2 |
|
Buy Now | ||||
DISTI #
20065001
|
Verical | 180° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$87.9744 / $281.0256 | Buy Now | |
DISTI #
16769069
|
Verical | 180° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$281.0256 / $467.9487 | Buy Now | |
DISTI #
GLE311FS001N2406
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$272.1103 / $463.7647 | Buy Now | |
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 7 |
|
$337.2300 / $561.5400 | Buy Now |