There are no models available for this part yet.
Overview of 311FS001NF0804T by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 311FS001NF0804T by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AM0108
|
Newark | 311Fs001Nf0804T |Glenair 311FS001NF0804T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.6400 / $753.1200 | Buy Now | |
DISTI #
311FS001NF0804T
|
Avnet Americas | Lamp-Base Thread EMI/RFI Shrink Boot Adaptor for MIL-DTL-38999 Series I and II Circular Connectors 8 Shell Size Straight Aluminum - Bulk (Alt: 311FS001NF0804T) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-311FS001NF0804T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$471.1600 / $784.5900 | Order Now | |
DISTI #
GLE311FS001NF0804T
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for 311FS001NF0804T by Glenair Inc
Part Data Attributes for 311FS001NF0804T by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Associated Mil-Specs
|
MIL-DTL-38999 SERIES I & II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
8
|