Part Details for 311FS001NF1402 by Glenair Inc
Overview of 311FS001NF1402 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311FS001NF1402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7368
|
Newark | Connector |Glenair 311FS001NF1402 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$125.0100 / $478.8000 | Buy Now |
DISTI #
3937-311FS001NF1402-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$770.5900 | Buy Now |
DISTI #
311FS001NF1402
|
Avnet Americas | - Bulk (Alt: 311FS001NF1402) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 42 Factory Stock |
|
$117.8932 / $531.9900 | Buy Now |
DISTI #
654-311FS001NF1402
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW STRAIGHT RoHS: Not Compliant | 0 |
|
$123.4800 / $284.0200 | Order Now |
DISTI #
20065002
|
Verical | 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$266.2375 | Buy Now |
DISTI #
16769070
|
Verical | 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$273.0641 / $454.6923 | Buy Now |
DISTI #
GLE311FS001NF1402
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$264.4014 / $450.6269 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 28 |
|
$545.6300 / $3,276.8000 | Buy Now |
Part Details for 311FS001NF1402
311FS001NF1402 CAD Models
311FS001NF1402 Part Data Attributes
|
311FS001NF1402
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311FS001NF1402
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |