There are no models available for this part yet.
Overview of 311GS002NF1706E by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 311GS002NF1706E by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ7479
|
Newark | Connector |Glenair 311GS002NF1706E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$104.3500 / $399.6600 | Buy Now | |
DISTI #
3937-311GS002NF1706E-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$443.7850 / $739.0000 | Buy Now | |
DISTI #
311GS002NF1706E
|
Avnet Americas | Connector Accessories Shrink Boot Adapter with Strain Relief Straight Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 311GS002NF1706E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
$583.0864 | Buy Now | |
DISTI #
654-311GS002NF1706E
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR DC LOW STRT STRN RLF RoHS: Not Compliant | 0 |
|
$108.7000 / $250.0300 | Order Now | |
DISTI #
GLE311GS002NF1706E
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$232.7586 / $396.7159 | Buy Now | |
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 24 |
|
$288.4600 / $480.3500 | Buy Now |
CAD Models for 311GS002NF1706E by Glenair Inc
Part Data Attributes for 311GS002NF1706E by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINIUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Shell Sizes
|
17
|