Part Details for 311HA001B1104T by Glenair Inc
Overview of 311HA001B1104T by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HA001B1104T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311HA001B1104T
|
Avnet Americas | Lamp-Base Thread EMI/RFI Shrink Boot Adaptor for MIL-DTL-38999 Series III and IV Circular Connectors 11 Shell Size Right Angle Aluminum - Bulk (Alt: 311HA001B1104T) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$304.2202 / $1,372.9200 | Buy Now |
DISTI #
631-311HA001B1104T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$732.9600 / $1,220.5300 | Order Now |
DISTI #
71083999
|
Verical | Backshell Adapter 90° 11 Shell Size Cadmium Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,144.1000 | Buy Now |
DISTI #
GLE311HA001B1104T
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 311HA001B1104T
311HA001B1104T CAD Models
311HA001B1104T Part Data Attributes
|
311HA001B1104T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HA001B1104T
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 11 |