Part Details for 311HA001M2502 by Glenair Inc
Overview of 311HA001M2502 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HA001M2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311HA001M2502
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Electroless Nickel 25 Shell Size - Bulk (Alt: 311HA001M2502) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$196.6048 / $887.2650 | Buy Now |
DISTI #
631-311HA001M2502
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$473.6700 / $788.7800 | Order Now |
DISTI #
71082492
|
Verical | Shrink Boot Adapters 90° 25 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$739.3875 | Buy Now |
DISTI #
311HA001M2502
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Electroless Nickel 25 Shell Size - Bulk (Alt: 311HA001M2502) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$196.6048 / $887.2650 | Buy Now |
DISTI #
GLE311HA001M2502
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
311HA001M2502
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$154.4440 / $901.3820 | Buy Now RFQ |
Part Details for 311HA001M2502
311HA001M2502 CAD Models
311HA001M2502 Part Data Attributes:
|
311HA001M2502
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HA001M2502
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 25 |