Part Details for 311HA001NF1505T by Glenair Inc
Overview of 311HA001NF1505T by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HA001NF1505T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7539
|
Newark | Connector |Glenair 311HA001NF1505T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$238.1600 / $912.1300 | Buy Now |
DISTI #
3937-311HA001NF1505T-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,467.9000 | Buy Now |
DISTI #
311HA001NF1505T
|
Avnet Americas | ADAPTER - Bulk (Alt: 311HA001NF1505T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$224.5706 / $1,013.4750 | Buy Now |
DISTI #
631-311HA001NF1505T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC | 0 |
|
$541.0500 / $900.9800 | Order Now |
DISTI #
311HA001NF1505T
|
Avnet Americas | ADAPTER - Bulk (Alt: 311HA001NF1505T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$224.5706 / $1,013.4750 | Buy Now |
DISTI #
GLE311HA001NF1505T
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$503.6772 / $858.4730 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 14 |
|
$624.2200 / $1,039.4600 | Buy Now |
Part Details for 311HA001NF1505T
311HA001NF1505T CAD Models
311HA001NF1505T Part Data Attributes:
|
311HA001NF1505T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HA001NF1505T
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 15 |