Part Details for 311HB001NF0904 by Glenair Inc
Overview of 311HB001NF0904 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HB001NF0904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM0790
|
Newark | 311Hb001Nf0904 |Glenair 311HB001NF0904 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.4800 / $1,070.3900 | Buy Now |
DISTI #
311HB001NF0904
|
Avnet Americas | Lamp-Base Thread EMI/RFI Shrink Boot Adaptor for MIL-DTL-38999 Series III and IV Circular Connectors 9 Shell Size 45 Degree Aluminum - Bulk (Alt: 311HB001NF0904) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-311HB001NF0904
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$669.6600 / $1,115.1300 | Order Now |
DISTI #
GLE311HB001NF0904
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 311HB001NF0904
311HB001NF0904 CAD Models
311HB001NF0904 Part Data Attributes
|
311HB001NF0904
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HB001NF0904
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 9 |