Part Details for 311HB001NF1505 by Glenair Inc
Overview of 311HB001NF1505 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HB001NF1505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7577
|
Newark | Connector |Glenair 311HB001NF1505 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$187.7200 / $718.9700 | Buy Now |
DISTI #
3937-311HB001NF1505-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,157.1800 | Buy Now |
DISTI #
311HB001NF1505
|
Avnet Americas | Connector Accessories 45° Rotatable Coupling-Low Profile Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium Over Electroless Nickel 15 Shell Size - Bulk (Alt: 311HB001NF1505) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$177.0140 / $798.8550 | Buy Now |
DISTI #
654-311HB001NF1505
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW PROFILE 45DEG RoHS: Not Compliant | 0 |
|
$294.8200 / $426.4800 | Order Now |
DISTI #
71085035
|
Verical | 45° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 3 Package Multiple: 1 | Americas - 500 |
|
$580.5375 | Buy Now |
DISTI #
77935196
|
Verical | 45° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$595.4231 / $682.7821 | Buy Now |
DISTI #
311HB001NF1505
|
Avnet Americas | Connector Accessories 45° Rotatable Coupling-Low Profile Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium Over Electroless Nickel 15 Shell Size - Bulk (Alt: 311HB001NF1505) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$177.0140 / $798.8550 | Buy Now |
DISTI #
GLE311HB001NF1505
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$397.0179 / $676.6772 | Buy Now |
|
Powell Electronics | Shrink Boot Adapter Min Qty: 1 | 3 |
|
$492.0300 / $819.3400 | Buy Now |
DISTI #
311HB001NF1505
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$129.6300 / $591.0900 | Buy Now RFQ |
Part Details for 311HB001NF1505
311HB001NF1505 CAD Models
311HB001NF1505 Part Data Attributes:
|
311HB001NF1505
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HB001NF1505
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 15 |