Part Details for 311HB001NF2104 by Glenair Inc
Overview of 311HB001NF2104 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HB001NF2104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7581
|
Newark | Connector |Glenair 311HB001NF2104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$208.7700 / $799.5600 | Buy Now |
DISTI #
3937-311HB001NF2104-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,286.8200 | Buy Now |
DISTI #
311HB001NF2104
|
Avnet Americas | Lamp-Base Thread EMI/RFI Shrink Boot Adapter for Circular Connectors 21 Shell Size 45 Degree - Bulk (Alt: 311HB001NF2104) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
631-311HB001NF2104
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC | 0 |
|
$300.0600 / $757.9500 | Order Now |
DISTI #
GLE311HB001NF2104
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$441.5214 / $752.5186 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 6 |
|
$547.1800 / $911.1700 | Buy Now |
Part Details for 311HB001NF2104
311HB001NF2104 CAD Models
311HB001NF2104 Part Data Attributes
|
311HB001NF2104
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HB001NF2104
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 21 |