Part Details for 311HC001NF1704 by Glenair Inc
Overview of 311HC001NF1704 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 311HC001NF1704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7597
|
Newark | Connector |Glenair 311HC001NF1704 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$209.7800 / $803.4700 | Buy Now |
DISTI #
3937-311HC001NF1704-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,293.1100 | Buy Now |
DISTI #
311HC001NF1704
|
Avnet Americas | Connector Accessories Lamp-Base Thread Rotatable Coupling Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 17 - Bulk (Alt: 311HC001NF1704) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$197.8242 / $892.7400 | Buy Now |
DISTI #
654-311HC001NF1704
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC ULT-LO SPLT 90DEG RoHS: Not Compliant | 0 |
|
$476.6100 | Order Now |
DISTI #
71085121
|
Verical | 90° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$446.7625 | Buy Now |
DISTI #
77934892
|
Verical | 90° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$458.2179 / $763.0256 | Buy Now |
DISTI #
GLE311HC001NF1704
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$443.6814 / $756.2034 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 12 |
|
$549.8600 / $915.6300 | Buy Now |
DISTI #
311HC001NF1704
|
Avnet Abacus | Connector Accessories Lamp-Base Thread Rotatable Coupling Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 17 (Alt: 311HC001NF1704) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 311HC001NF1704
311HC001NF1704 CAD Models
311HC001NF1704 Part Data Attributes
|
311HC001NF1704
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HC001NF1704
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |