Part Details for 311HS001B1103 by Glenair Inc
Overview of 311HS001B1103 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HS001B1103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7648
|
Newark | Connector |Glenair 311HS001B1103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$112.6900 / $431.5600 | Buy Now |
DISTI #
3937-311HS001B1103-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$694.5300 | Buy Now |
DISTI #
311HS001B1103
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium 11 Shell Size - Bulk (Alt: 311HS001B1103) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
$106.2486 / $479.5050 | Buy Now |
DISTI #
654-311HS001B1103
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW STRAIGHT RoHS: Compliant | 0 |
|
$111.3000 / $255.9900 | Order Now |
DISTI #
GLE311HS001B1103
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$238.3076 / $406.1690 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 27 |
|
$295.3400 / $491.8000 | Buy Now |
DISTI #
311HS001B1103
|
Avnet Abacus | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium 11 Shell Size (Alt: 311HS001B1103) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 311HS001B1103
311HS001B1103 CAD Models
311HS001B1103 Part Data Attributes
|
311HS001B1103
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HS001B1103
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |