Part Details for 311HS001B1304 by Glenair Inc
Overview of 311HS001B1304 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HS001B1304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7652
|
Newark | Connector |Glenair 311HS001B1304 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$113.4700 / $434.5800 | Buy Now |
DISTI #
3937-311HS001B1304-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$457.5690 / $761.9200 | Buy Now |
DISTI #
311HS001B1304
|
Avnet Americas | - Bulk (Alt: 311HS001B1304) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
631-311HS001B1304
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC | 0 |
|
$112.0800 / $257.7900 | Order Now |
DISTI #
GLE311HS001B1304
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$239.9835 / $409.0151 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 5 |
|
$297.4200 / $495.2500 | Buy Now |
Part Details for 311HS001B1304
311HS001B1304 CAD Models
311HS001B1304 Part Data Attributes
|
311HS001B1304
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HS001B1304
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |