Part Details for 311HS001M0901 by Glenair Inc
Overview of 311HS001M0901 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 311HS001M0901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7675
|
Newark | Connector |Glenair 311HS001M0901 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$112.0700 / $429.2000 | Buy Now |
DISTI #
3937-311HS001M0901-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$690.8200 | Buy Now |
DISTI #
311HS001M0901
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Electroless Nickel 9 Shell Size - Bulk (Alt: 311HS001M0901) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$105.6724 / $476.8800 | Buy Now |
DISTI #
631-311HS001M0901
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC | 0 |
|
$110.6900 / $423.9400 | Order Now |
DISTI #
71083870
|
Verical | 180° 9 Shell Size Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$164.9875 | Buy Now |
DISTI #
77934076
|
Verical | 180° 9 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$169.2179 / $407.5897 | Buy Now |
DISTI #
311HS001M0901
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Electroless Nickel 9 Shell Size - Bulk (Alt: 311HS001M0901) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$105.6724 / $476.8800 | Buy Now |
DISTI #
GLE311HS001M0901
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
Buy Now | |
|
Powell Electronics | Min Qty: 1 | 5 |
|
$293.7200 / $489.1100 | Buy Now |
DISTI #
311HS001M0901
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$83.0140 / $484.4550 | Buy Now RFQ |
Part Details for 311HS001M0901
311HS001M0901 CAD Models
311HS001M0901 Part Data Attributes:
|
311HS001M0901
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HS001M0901
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |