Part Details for 311HS001M1302T by Glenair Inc
Overview of 311HS001M1302T by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 311HS001M1302T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7696
|
Newark | Connector |Glenair 311HS001M1302T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$152.2800 / $583.2200 | Buy Now |
DISTI #
3937-311HS001M1302T-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$938.7000 | Buy Now |
DISTI #
311HS001M1302T
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Electroless Nickel 13 Shell Size - Bulk (Alt: 311HS001M1302T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
631-311HS001M1302T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ Pcs start 4 weeks RoHS: Compliant | 0 |
|
$151.1100 / $316.3700 | Order Now |
DISTI #
GLE311HS001M1302T
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$322.0510 / $548.9069 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 10 |
|
$399.1200 / $664.6300 | Buy Now |
Part Details for 311HS001M1302T
311HS001M1302T CAD Models
311HS001M1302T Part Data Attributes
|
311HS001M1302T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HS001M1302T
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |