Part Details for 311HS001M1706ET by Glenair Inc
Overview of 311HS001M1706ET by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HS001M1706ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7730
|
Newark | Connector |Glenair 311HS001M1706ET Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$195.3600 / $748.2400 | Buy Now |
DISTI #
3937-311HS001M1706ET-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,204.1400 | Buy Now |
DISTI #
311HS001M1706ET
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Electroless Nickel 17 Shell Size - Bulk (Alt: 311HS001M1706ET) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 96 Factory Stock |
|
$184.2232 / $831.3750 | Buy Now |
DISTI #
654-311HS001M1706ET
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 5 weeks RoHS: Compliant | 0 |
|
$306.8200 / $443.8400 | Order Now |
DISTI #
71083177
|
Verical | 180° 17 Shell Size Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$287.6125 | Buy Now |
DISTI #
77933163
|
Verical | 180° 17 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$294.9872 / $710.5769 | Buy Now |
DISTI #
311HS001M1706ET
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Electroless Nickel 17 Shell Size - Bulk (Alt: 311HS001M1706ET) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 96 Factory Stock |
|
$184.2232 / $831.3750 | Buy Now |
DISTI #
GLE311HS001M1706ET
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$413.1807 / $704.2236 | Buy Now |
|
Powell Electronics | Shrink Boot Adapter Min Qty: 1 | 58 |
|
$512.0600 / $852.6900 | Buy Now |
DISTI #
311HS001M1706ET
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$134.9100 / $615.1500 | Buy Now RFQ |
Part Details for 311HS001M1706ET
311HS001M1706ET CAD Models
311HS001M1706ET Part Data Attributes:
|
311HS001M1706ET
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HS001M1706ET
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |