Part Details for 311HS001M2505 by Glenair Inc
Overview of 311HS001M2505 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 311HS001M2505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7759
|
Newark | Connector |Glenair 311HS001M2505 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$128.8100 / $493.3200 | Buy Now |
DISTI #
3937-311HS001M2505-ND
|
DigiKey | SHRINK BOOT ADAPTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$793.8300 | Buy Now |
DISTI #
311HS001M2505
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Electroless Nickel 25 Shell Size - Bulk (Alt: 311HS001M2505) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 119 Factory Stock |
|
RFQ | |
DISTI #
654-311HS001M2505
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW STRAIGHT RoHS: Compliant | 5 |
|
$143.3000 / $503.1900 | Buy Now |
DISTI #
GLE311HS001M2505
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$272.4083 / $464.2984 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 98 |
|
$337.6000 / $562.1800 | Buy Now |
DISTI #
311HS001M2505
|
Avnet Abacus | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Electroless Nickel 25 Shell Size (Alt: 311HS001M2505) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 311HS001M2505
311HS001M2505 CAD Models
311HS001M2505 Part Data Attributes
|
311HS001M2505
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HS001M2505
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |