Part Details for 311HS001M2510E by Glenair Inc
Overview of 311HS001M2510E by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HS001M2510E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7769
|
Newark | Connector |Glenair 311HS001M2510E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 136 |
|
$195.4200 / $748.4200 | Buy Now |
DISTI #
3937-311HS001M2510E-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,204.2700 | Buy Now |
DISTI #
311HS001M2510E
|
Avnet Americas | ADAPTER - Bulk (Alt: 311HS001M2510E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 136 Factory Stock |
|
$184.2634 / $831.5700 | Buy Now |
DISTI #
631-311HS001M2510E
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ Pcs start 4 weeks | 0 |
|
$306.9000 / $443.9500 | Order Now |
DISTI #
71085001
|
Verical | 180° 25 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$287.6875 | Buy Now |
DISTI #
77935199
|
Verical | 180° 25 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$295.0641 / $710.7436 | Buy Now |
DISTI #
GLE311HS001M2510E
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$413.2800 / $704.3887 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 90 |
|
$512.1800 / $852.8900 | Buy Now |
Part Details for 311HS001M2510E
311HS001M2510E CAD Models
311HS001M2510E Part Data Attributes
|
311HS001M2510E
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HS001M2510E
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |