Part Details for 311HS001NF0903T by Glenair Inc
Overview of 311HS001NF0903T by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HS001NF0903T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7778
|
Newark | Connector |Glenair 311HS001NF0903T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$206.3000 / $790.1200 | Buy Now |
DISTI #
3937-311HS001NF0903T-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
104 In Stock |
|
$1,271.5800 | Buy Now |
DISTI #
311HS001NF0903T
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium Over Electroless Nickel 9 Shell Size - Bulk (Alt: 311HS001NF0903T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
RFQ | |
DISTI #
631-311HS001NF0903T
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC | 0 |
|
$305.7800 / $654.4600 | Order Now |
DISTI #
GLE311HS001NF0903T
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$436.3076 / $743.6372 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 24 |
|
$540.7200 / $900.4200 | Buy Now |
Part Details for 311HS001NF0903T
311HS001NF0903T CAD Models
311HS001NF0903T Part Data Attributes
|
311HS001NF0903T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HS001NF0903T
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |