Part Details for 311HS001NF1102T by Glenair Inc
Overview of 311HS001NF1102T by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HS001NF1102T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7785
|
Newark | Connector |Glenair 311HS001NF1102T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$163.2500 / $625.2400 | Buy Now |
DISTI #
3937-311HS001NF1102T-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,006.3300 | Buy Now |
DISTI #
311HS001NF1102T
|
Avnet Americas | ADAPTER - Bulk (Alt: 311HS001NF1102T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
$153.9392 / $694.7100 | Buy Now |
DISTI #
654-311HS001NF1102T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW STRAIGHT BOOT RoHS: Not Compliant | 0 |
|
$256.3900 / $370.8800 | Order Now |
DISTI #
311HS001NF1102T
|
TTI | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW STRAIGHT BOOT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$181.7600 / $588.4600 | Buy Now |
DISTI #
GLE311HS001NF1102T
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$345.2649 / $588.4603 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 30 |
|
$427.8900 / $712.5200 | Buy Now |
DISTI #
311HS001NF1102T
|
Avnet Abacus | (Alt: 311HS001NF1102T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 311HS001NF1102T
311HS001NF1102T CAD Models
311HS001NF1102T Part Data Attributes
|
311HS001NF1102T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HS001NF1102T
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |