Part Details for 311HS001NF1304 by Glenair Inc
Overview of 311HS001NF1304 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 311HS001NF1304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7799
|
Newark | Connector |Glenair 311HS001NF1304 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$124.9200 / $478.4200 | Buy Now |
DISTI #
3937-311HS001NF1304-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$769.9500 | Buy Now |
DISTI #
311HS001NF1304
|
Avnet Americas | EMI/RFI Shrink Boot Adaptor with Strain Relief ST 13 Shell Size Aluminum Alloy - Bulk (Alt: 311HS001NF1304) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 114 Factory Stock |
|
$117.7860 / $531.5700 | Buy Now |
DISTI #
654-311HS001NF1304
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Not Compliant | 1 |
|
$154.1200 / $472.4800 | Buy Now |
DISTI #
71084300
|
Verical | 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$85.4103 / $188.6154 | Buy Now |
DISTI #
77934558
|
Verical | 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$188.6154 / $454.3333 | Buy Now |
DISTI #
311HS001NF1304
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$139.0700 / $467.7500 | Buy Now |
DISTI #
GLE311HS001NF1304
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$264.1779 / $450.2711 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 75 |
|
$327.4000 / $545.2000 | Buy Now |
DISTI #
311HS001NF1304
|
Avnet Abacus | EMI/RFI Shrink Boot Adaptor with Strain Relief ST 13 Shell Size Aluminum Alloy (Alt: 311HS001NF1304) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 311HS001NF1304
311HS001NF1304 CAD Models
311HS001NF1304 Part Data Attributes
|
311HS001NF1304
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HS001NF1304
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |