Part Details for 311HS001NF2104E by Glenair Inc
Overview of 311HS001NF2104E by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HS001NF2104E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7860
|
Newark | Connector |Glenair 311HS001NF2104E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$156.5000 / $599.3600 | Buy Now |
DISTI #
3937-311HS001NF2104E-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$631.0460 / $1,050.8200 | Buy Now |
DISTI #
311HS001NF2104E
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium Over Electroless Nickel 21 Shell Size - Bulk (Alt: 311HS001NF2104E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
654-311HS001NF2104E
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW STRT STRN RLF RoHS: Not Compliant | 0 |
|
$154.5800 / $355.5400 | Order Now |
DISTI #
71084934
|
Verical | 180° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$107.0128 / $236.2949 | Buy Now |
DISTI #
77933609
|
Verical | 180° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$236.2949 / $569.1923 | Buy Now |
DISTI #
GLE311HS001NF2104E
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$330.9766 / $564.1031 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 7 |
|
$410.1800 / $683.0300 | Buy Now |
Part Details for 311HS001NF2104E
311HS001NF2104E CAD Models
311HS001NF2104E Part Data Attributes
|
311HS001NF2104E
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HS001NF2104E
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |