There are no models available for this part yet.
Overview of 311HS001NF2309E by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 311HS001NF2309E by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AM1663
|
Newark | 311Hs001Nf2309E |Glenair 311HS001NF2309E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.6500 / $515.7000 | Buy Now | |
DISTI #
311HS001NF2309E
|
Avnet Americas | ADAPTER - Bulk (Alt: 311HS001NF2309E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$445.1934 | Buy Now | |
DISTI #
631-311HS001NF2309E
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$140.2700 / $537.2500 | Order Now | |
DISTI #
GLE311HS001NF2309E
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for 311HS001NF2309E by Glenair Inc
Part Data Attributes for 311HS001NF2309E by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Associated Mil-Specs
|
MIL-DTL-38999 SERIES III & IV
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
23
|