There are no models available for this part yet.
Overview of 311HS001NF2510 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 311HS001NF2510 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ7901
|
Newark | Connector |Glenair 311HS001NF2510 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$138.5500 / $530.6500 | Buy Now | |
DISTI #
3937-311HS001NF2510-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
67 In Stock |
|
$589.2620 / $981.2300 | Buy Now | |
DISTI #
311HS001NF2510
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium Over Electroless Nickel 25 Shell Size - Bulk (Alt: 311HS001NF2510) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 67 Factory Stock |
|
$774.2055 | Buy Now | |
DISTI #
654-311HS001NF2510
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW STRAIGHT RoHS: Not Compliant | 0 |
|
$144.3300 / $331.9900 | Order Now | |
DISTI #
GLE311HS001NF2510
|
Heilind Electronics | SHRINK BOOT ADAPTERS | Americas - 4 in Stock |
|
$121.3214 / $124.1760 | Buy Now | |
DISTI #
71084553
|
Verical | 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$99.9103 / $319.1795 | Buy Now | |
DISTI #
77935775
|
Verical | 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$319.1795 / $531.5000 | Buy Now | |
DISTI #
311HS001NF2510
|
TTI | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW STRAIGHT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$502.5100 / $637.8000 | Buy Now | |
DISTI #
GLE311HS001NF2510
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 12 |
|
$121.3214 / $124.1760 | Buy Now | |
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 44 |
|
$383.0200 / $637.8000 | Buy Now |
CAD Models for 311HS001NF2510 by Glenair Inc
Part Data Attributes for 311HS001NF2510 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999 SERIES III & IV
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
25
|