Part Details for 311HS001NF2510E by Glenair Inc
Overview of 311HS001NF2510E by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HS001NF2510E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7902
|
Newark | Connector |Glenair 311HS001NF2510E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$162.0300 / $620.5900 | Buy Now |
DISTI #
3937-311HS001NF2510E-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$998.6800 | Buy Now |
DISTI #
311HS001NF2510E
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium Over Electroless Nickel 25 Shell Size - Bulk (Alt: 311HS001NF2510E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 51 Factory Stock |
|
$152.7868 / $689.5350 | Buy Now |
DISTI #
631-311HS001NF2510E
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ Pcs start 4 weeks | 0 |
|
$240.1700 / $514.0200 | Order Now |
DISTI #
71085545
|
Verical | 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$238.5500 | Buy Now |
DISTI #
77936430
|
Verical | 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$244.6667 / $589.3462 | Buy Now |
DISTI #
GLE311HS001NF2510E
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$342.6951 / $584.0767 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 34 |
|
$424.7100 / $707.2200 | Buy Now |
Part Details for 311HS001NF2510E
311HS001NF2510E CAD Models
311HS001NF2510E Part Data Attributes
|
311HS001NF2510E
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HS001NF2510E
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |