There are no models available for this part yet.
Overview of 311HS002B1102 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 311HS002B1102 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ7961
|
Newark | Connector |Glenair 311HS002B1102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$89.2800 / $341.9500 | Buy Now | |
DISTI #
3937-311HS002B1102-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$360.0000 / $599.5100 | Buy Now | |
DISTI #
311HS002B1102
|
Avnet Americas | Connector Accessories Shrink Boot Adapter with Strain Relief Straight Olive Drab Cadmium - Bulk (Alt: 311HS002B1102) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
RFQ | ||
DISTI #
654-311HS002B1102
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR DC LOW STRAIGHT RoHS: Not Compliant | 0 |
|
$89.0100 / $283.2000 | Order Now | |
DISTI #
20034373
|
Verical | 180° 11 Shell Size Olive Drab Cadmium Direct Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$61.0513 / $134.8077 | Buy Now | |
DISTI #
16725474
|
Verical | 180° 11 Shell Size Olive Drab Cadmium Direct Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$134.8077 / $324.7308 | Buy Now | |
DISTI #
GLE311HS002B1102
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$188.8138 / $321.8274 | Buy Now | |
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 23 |
|
$234.0000 / $389.6800 | Buy Now |
CAD Models for 311HS002B1102 by Glenair Inc
Part Data Attributes for 311HS002B1102 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
11
|