There are no models available for this part yet.
Overview of 311HS039B1907 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 311HS039B1907 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ8010
|
Newark | Connector |Glenair 311HS039B1907 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$144.6000 / $553.8100 | Buy Now | |
DISTI #
3937-311HS039B1907-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$583.0770 / $970.9500 | Buy Now | |
DISTI #
311HS039B1907
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 311HS039B1907) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | ||
DISTI #
631-311HS039B1907
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC | 0 |
|
$142.8300 / $328.5100 | Order Now | |
DISTI #
71085112
|
Verical | Non Environmental Lamp-Base Thread EMI Adapter with Strain Relief and Optional Shrink Boot Self-Locking - Rotatable Coupling - Split Shell RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$98.8718 / $218.3462 | Buy Now | |
DISTI #
77934591
|
Verical | Non Environmental Lamp-Base Thread EMI Adapter with Strain Relief and Optional Shrink Boot Self-Locking - Rotatable Coupling - Split Shell RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$218.3462 / $525.9359 | Buy Now | |
DISTI #
GLE311HS039B1907
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS SHRNK BOOT ADAP | 0 |
|
$305.8138 / $521.2335 | Buy Now | |
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 17 |
|
$379.0000 / $631.1200 | Buy Now |
CAD Models for 311HS039B1907 by Glenair Inc
Part Data Attributes for 311HS039B1907 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
19
|