Part Details for 311HS039M1909E by Glenair Inc
Overview of 311HS039M1909E by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HS039M1909E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8011
|
Newark | Connector |Glenair 311HS039M1909E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$283.2300 / $1,084.7700 | Buy Now |
DISTI #
3937-311HS039M1909E-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,745.8300 | Buy Now |
DISTI #
311HS039M1909E
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 311HS039M1909E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$267.0754 / $1,205.2950 | Buy Now |
DISTI #
654-311HS039M1909E
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters THREAD EMI/RFI SHRNK RC LOW STRT STRN RLF RoHS: Compliant | 0 |
|
$898.5400 | Order Now |
DISTI #
71084081
|
Verical | Shrink Boot Adapters 180° 19 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$603.1750 | Buy Now |
DISTI #
77935728
|
Verical | Shrink Boot Adapters 180° 19 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$618.6410 / $1,030.1667 | Buy Now |
DISTI #
GLE311HS039M1909E
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$599.0152 / $1,020.9559 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 9 |
|
$1,236.2000 / $7,423.7000 | Buy Now |