Part Details for 311LS001N1805 by Glenair Inc
Overview of 311LS001N1805 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 311LS001N1805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8085
|
Newark | Connector |Glenair 311LS001N1805 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$118.4400 / $453.6300 | Buy Now |
DISTI #
3937-311LS001N1805-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$730.1100 | Buy Now |
DISTI #
311LS001N1805
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium Over Electroless Nickel 18 Shell Size - Bulk (Alt: 311LS001N1805) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
$111.6890 / $504.0300 | Buy Now |
DISTI #
654-311LS001N1805
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW STRAIGHT RoHS: Not Compliant | 0 |
|
$116.9800 / $269.0700 | Order Now |
DISTI #
311LS001N1805
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium Over Electroless Nickel 18 Shell Size - Bulk (Alt: 311LS001N1805) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
$111.6890 / $504.0300 | Buy Now |
DISTI #
GLE311LS001N1805
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$250.4855 / $426.9431 | Buy Now |
|
Powell Electronics | Shrink Boot Adapter Min Qty: 1 | 29 |
|
$310.4300 / $516.9500 | Buy Now |
Part Details for 311LS001N1805
311LS001N1805 CAD Models
311LS001N1805 Part Data Attributes:
|
311LS001N1805
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311LS001N1805
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 |