Part Details for 311LS001NF0804T by Glenair Inc
Overview of 311LS001NF0804T by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311LS001NF0804T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK2727
|
Newark | 311Ls001Nf0804T |Glenair 311LS001NF0804T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$229.1900 / $877.8000 | Buy Now |
DISTI #
631-LS001NF0804T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ACCESSORIES - SHRINK BOOT ADAPTERS | 0 |
|
$520.6900 | Order Now |
Part Details for 311LS001NF0804T
311LS001NF0804T CAD Models
311LS001NF0804T Part Data Attributes
|
311LS001NF0804T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311LS001NF0804T
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 8 |