Part Details for 311SM2-H58 by Honeywell Sensing and Control
Overview of 311SM2-H58 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 311SM2-H58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-4227-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1038 In Stock |
|
$13.4295 / $22.2300 | Buy Now |
DISTI #
785-311SM2-H58
|
Mouser Electronics | Basic / Snap Action Switches 5A 250 VAC SPDT QC RoHS: Compliant | 189 |
|
$13.3400 / $19.2100 | Buy Now |
DISTI #
70120202
|
RS | Basic Switch, Subminiature, 5 Amps, Straight Lever | Honeywell 311SM2-H58 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 |
|
$13.5800 / $19.1200 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,28 N [1.0 oz] Maximum Operating Force, 14,35 mm [0.57 in] Integral Straight Lever Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
83 In Stock |
|
$12.8700 / $17.1100 | Buy Now |
DISTI #
311SM2-H58
|
TTI | Basic / Snap Action Switches 5A 250 VAC SPDT QC Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 14 In Stock |
|
$12.4700 / $19.6200 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,28 N [1.0 oz] Maximum Operating Force, 14,35 mm [0.57 in] Integral Straight Lever Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
83 In Stock |
|
$12.8700 / $17.1100 | Buy Now |
Part Details for 311SM2-H58
311SM2-H58 CAD Models
311SM2-H58 Part Data Attributes
|
311SM2-H58
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
311SM2-H58
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 3.71mm, Wire Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 3.71 mm | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.3 N | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | ||
Pre-Travel-Max | 3.05 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |