Part Details for 311SM5-T by Honeywell Sensing and Control
Overview of 311SM5-T by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311SM5-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K2490
|
Newark | Microswitch, Roller Lever, Spdt 5A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Simulated Roller Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes |Honeywell 311SM5-T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7600 | Buy Now |
DISTI #
480-2323-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 41 Weeks Container: Tray |
190 In Stock |
|
$8.6760 / $14.4800 | Buy Now |
DISTI #
785-311SM5-T
|
Mouser Electronics | Basic / Snap Action Switches 5A 250 VAC SPDT Solder RoHS: Compliant | 171 |
|
$8.6800 / $12.6800 | Buy Now |
DISTI #
70120205
|
RS | Basic Switch Subminiature 5 Amps SIMULATED Roller Lever | Honeywell 311SM5-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9100 / $18.0600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,28 N [1.0 oz] Maximum Operating Force, 13,6 mm [0.54 in] Integral Simulated Roller Lever Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
262 In Stock |
|
$9.4000 / $10.2400 | Buy Now |
DISTI #
311SM5-T
|
TTI | Basic / Snap Action Switches 5A 250 VAC SPDT Solder Min Qty: 200 Package Multiple: 1 | Americas - 0 |
|
$8.2500 / $8.9400 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,28 N [1.0 oz] Maximum Operating Force, 13,6 mm [0.54 in] Integral Simulated Roller Lever Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
262 In Stock |
|
$9.4000 / $10.2400 | Buy Now |
Part Details for 311SM5-T
311SM5-T CAD Models
311SM5-T Part Data Attributes
|
311SM5-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
311SM5-T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 3.71mm, Wire Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 3.71 mm | |
Body Breadth | 6.35 mm | |
Body Height | 12.45 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.3 N | |
Operating Temperature-Max | 121 °C | |
Pre-Travel-Max | 3.05 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for 311SM5-T
This table gives cross-reference parts and alternative options found for 311SM5-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 311SM5-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM50E10E01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount, | Honeywell Sensing and Control | 311SM5-T vs ZM50E10E01 |
JS-143-B | Snap Acting/Limit Switch, Momentary, Solder Terminal, Panel Mount | Honeywell Sensing and Control | 311SM5-T vs JS-143-B |
ZM50D10C01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | 311SM5-T vs ZM50D10C01 |
SS-5GL14 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 2mm, Solder Terminal, Formed Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | 311SM5-T vs SS-5GL14 |
ZM50E10C01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Panel Mount, | Honeywell Sensing and Control | 311SM5-T vs ZM50E10C01 |
ZM50E10F01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount, | Honeywell Sensing and Control | 311SM5-T vs ZM50E10F01 |