Part Details for 311SM703-T by Honeywell Sensing and Control
Overview of 311SM703-T by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311SM703-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K5282
|
Newark | Microswitch Straight Lever Spdt 4A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Straight Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:4A, Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes |Honeywell 311SM703-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 158 |
|
$9.5300 | Buy Now |
DISTI #
480-2321-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 4A 250V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
221 In Stock |
|
$11.4534 / $20.0400 | Buy Now |
DISTI #
785-311SM703-T
|
Mouser Electronics | Basic / Snap Action Switches 4A 1.77" LEVER RoHS: Compliant | 271 |
|
$11.4500 / $18.6600 | Buy Now |
DISTI #
70119146
|
RS | Precision Switch, Subminiature, Basic, Actuator-Straight Lever, 4Amps, Wire wrap | Honeywell 311SM703-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 715 |
|
$12.7300 / $17.9300 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A at 250 Vac, Straight Lever Actuator, Solder Termination RoHS: Compliant |
923 In Stock |
|
$9.1600 / $15.1100 | Buy Now |
DISTI #
311SM703-T
|
TTI | Basic / Snap Action Switches 4A 1.77" LEVER Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 223 Limited Supply - Call TTI |
|
$12.4000 / $19.4000 | Buy Now |
DISTI #
311SM703-T
|
TME | Microswitch SNAP ACTION, 4A/250VAC, with lever, SPDT, OFF-(ON) Min Qty: 1 | 179 |
|
$11.7200 / $16.7000 | Buy Now |
DISTI #
1351528
|
element14 Asia-Pacific | MICROSWITCH STRAIGHT LEVER SPDT 4A 250V RoHS: Compliant Min Qty: 1 Container: Each | 158 |
|
$12.0128 / $18.3825 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A at 250 Vac, Straight Lever Actuator, Solder Termination RoHS: Compliant |
923 In Stock |
|
$9.1600 / $15.1100 | Buy Now |
|
Neutron USA | Precision Switch, Subminiature, Basic, Actuator-Straight Lever, SPDT 4A, Solder Turret | 50 |
|
$24.9900 | Buy Now |
Part Details for 311SM703-T
311SM703-T CAD Models
311SM703-T Part Data Attributes
|
311SM703-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
311SM703-T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 9.31mm, Wire Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 9.31 mm | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.06 N | |
Pre-Travel-Max | 7.87 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |