311SX4-T
Description: Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 1.52mm, Wire Terminal, Roller Lever Actuator, Panel Mount,

Overview of 311SX4-T by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 311SX4-T by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 23F2299
Newark Microswitch, Roller Lever, Spdt 5A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Simulated Roller Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:28Vdc Rohs Compliant: Yes |Honeywell 311SX4-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1854
  • 1 $32.6800
  • 5 $28.9000
  • 10 $25.1300
  • 25 $22.1900
  • 50 $21.8000
  • 100 $20.7200
$20.7200 / $32.6800 Buy Now
DISTI # 480-2305-ND
DigiKey SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 4 Weeks Container: Tray 205
In Stock
  • 1 $26.1600
  • 10 $21.6790
  • 25 $20.1168
  • 40 $19.3592
  • 80 $18.2933
  • 230 $16.7792
  • 440 $16.3560
$16.3560 / $26.1600 Buy Now
DISTI # 785-311SX4-T
Mouser Electronics Basic / Snap Action Switches 250VAC 5A -Simulated Roller Actuator RoHS: Compliant 145
  • 1 $26.1600
  • 10 $21.6800
  • 20 $19.3600
  • 50 $18.3000
  • 100 $18.2900
  • 200 $16.3600
$16.3600 / $26.1600 Buy Now
DISTI # 70119079
RS Precision Switch, Basic, Actuator-SIM, Roller Lever, 5 Amps, WIRE WRAP | Honeywell 311SX4-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 1716
  • 1 $32.0500
  • 5 $29.4800
  • 10 $27.2400
  • 50 $24.6800
$24.6800 / $32.0500 Buy Now
Onlinecomponents.com MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Simulated Roller Actuator, Solder Termination RoHS: Compliant 983 In Stock
  • 1 $29.3700
  • 10 $18.1800
  • 25 $16.6500
  • 50 $15.4200
  • 100 $14.7000
  • 300 $14.4800
  • 500 $14.2600
$14.2600 / $29.3700 Buy Now
DISTI # 76089071
Verical Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 5A 250VAC 28VDC 0.58N Screw Mount Solder Min Qty: 2 Package Multiple: 1 Date Code: 2326 Americas - 954
  • 2 $36.4994
  • 10 $21.6687
  • 25 $19.7136
  • 50 $18.2573
  • 100 $17.4048
$17.4048 / $36.4994 Buy Now
DISTI # 311SX4-T
TTI Basic / Snap Action Switches 250VAC 5A -Simulated Roller Actuator Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 2207
In Stock
  • 1 $25.9000
  • 5 $25.3900
  • 10 $20.5500
  • 25 $19.0300
  • 50 $17.8300
  • 100 $17.0000
  • 200 $15.4100
$15.4100 / $25.9000 Buy Now
DISTI # 311SX4-T
TME Microswitch SNAP ACTION, 5A/250VAC, 5A/28VDC, SPDT, ON-(ON), SX Min Qty: 60 0
  • 60 $22.2200
  • 120 $20.2400
$20.2400 / $22.2200 RFQ
Powell Electronics Subminiature Basic Switch Min Qty: 200 196
  • 200 $18.1700
  • 1,000 $15.7500
  • 5,000 $14.5300
$14.5300 / $18.1700 Buy Now
Master Electronics MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Simulated Roller Actuator, Solder Termination RoHS: Compliant 983 In Stock
  • 1 $29.3700
  • 10 $18.1800
  • 25 $16.6500
  • 50 $15.4200
  • 100 $14.7000
  • 300 $14.4800
  • 500 $14.2600
$14.2600 / $29.3700 Buy Now

CAD Models for 311SX4-T by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 311SX4-T by Honeywell Sensing and Control

311SX4-T
Honeywell Sensing and Control
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
Honeywell
Actuator Length
0.042 inch
Actuator Travel
1.52 mm
Actuator Type
ROLLER LEVER
Body Breadth
5.08 mm
Body Height
11.43 mm
Body Length or Diameter
12.7 mm
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
5A@250VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Timing
SNAP ACTION
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
28 V
End Contact Plating
SILVER
Housing Material
PHENOLIC
Mounting Feature
PANEL MOUNT
Operating Force-Max
0.49 N
Operating Position
0.557 inch
Operating Temperature-Max
121 °C
Operating Temperature-Min
-55 °C
Pre-Travel-Max
1.27 mm
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Terminal Length
0.09 inch
Termination Type
SOLDER
Want to compare parts?
  1. 311SX4-T
    Honeywell Sensing and Control
    Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 1.52mm, Wire Terminal, Roller Lever Actuator, Panel Mount,
    VS

Related Parts for 311SX4-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 311SX4-T by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 311SX4-T by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 311SX4-T would you like to use for your alert(s)?
  • Please alert me when 311SX4-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 311SX4-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 311SX4-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 311SX4-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 311SX4-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 311SX4-T by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: